Part Details for FMAM5056 by Fairview Microwave Inc
Overview of FMAM5056 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM5056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6524
|
Newark | 47 Db Gain High Power Vdmos Amplifier At 50 Watt Psat Operating From 1.5 Mhz To 100 Mhz With Sma Rohs Compliant: Yes |Fairview Microwave FMAM5056 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,750.3200 / $4,202.4900 | Buy Now |
DISTI #
5328-FMAM5056-ND
|
DigiKey | POWER AMP 1.5MHZ-0.1GHZ P1DB SMA Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,626.6400 | Buy Now |
|
Onlinecomponents.com | 47 dB Gain High Power VDMOS Amplifier at 50 Watt Psat Operating from 1.5 MHz to 100 MHz with SMA | 0 |
|
$3,441.6000 / $3,590.7200 | Buy Now |
DISTI #
77724731
|
Verical | FMAM5056 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,627.0000 / $4,030.0000 | Buy Now |
DISTI #
FMAM5056
|
Fairview Microwave | Key Specifications, Frequency, Min: 1.5 MHz, Frequency, Max: 100 MHz, Gain, Typical: 47 dB, Voltage, DC Typ: 28 Volts, Voltage, DC Max: 32 Volts. 47 dB Gain High Power VDMOS Amplifier at 50 Watt Psat Operating from 1.5 MHz to 100 MHz with SMA, RF power amplifier FMAM5056 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 50 Watt. Our SMA high power RF amplifier design has a 47 dB typical gain. Fairview RF high power high gain amplifier part number FMAM5056 is rated with a Psat of 47 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 1.5 MHz and a maximum of 100 MHz. Additional specs on this high gain high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 50 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,788.2000 / $4,030.0000 | Buy Now |