Part Details for FMAM5101 by Fairview Microwave Inc
Overview of FMAM5101 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM5101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6549
|
Newark | 35 Db Min Gain, Temperature Compensated Low Noise Amplifier, 21 Dbm P1Db Operating From 0.5 Ghz To 4 Ghz With Sma |Fairview Microwave FMAM5101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4,894.9600 / $5,485.1300 | Buy Now |
DISTI #
5328-FMAM5101-ND
|
DigiKey | TEMP COMP AMP SMA 0.5-4 GHZ 21DB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,076.2300 | Buy Now |
DISTI #
75045762
|
RS | 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operat | Fairview Microwave FMAM5101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,260.0000 | RFQ |
|
Onlinecomponents.com | 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operating from 0.5 GHz to 4 GHz with SMA RoHS: Compliant | 0 |
|
$4,432.2300 / $4,686.6500 | Buy Now |
DISTI #
77723693
|
Verical | FMAM5101 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,208.0000 / $5,260.0000 | Buy Now |
DISTI #
FMAM5101
|
Fairview Microwave | Key Specifications, Frequency, Min: 500 MHz, Frequency, Max: 4 GHz, Gain, Min: 35 dB, Gain, Typical: 47 dB, 1dB Compression Point, Min: 20 dBm, Voltage, DC Max: 15 Volts, The FMAM5101 is a temperature compensated RF amplifier that covers a broadband frequency from 0.5 GHz to 4 GHz and is available for quick shipment. The GaAs FET design utilizes PIN diode compensation circuitry that adjusts gain levels as the device is exposed to temperature variations. At high temperatures, the gain level will be about 1 to 1.5 dB lower and at low temperatures the gain level will be about 1 to 1.5 dB higher. , The gain level will always be higher than the minimum specified gain level of 35 dB over the full operational temperature range of -55°, C to +85°, C. Impressive typical performance for the 50 ohm design includes Noise Figure of 4.0 dB, P1dB of +21 dBm, and VSWR of 1.4:1 typ. DC Bias Voltage ranges from +12V to +15V with 350 mA DC current. The rugged and compact Mil Grade aluminum package supports SMA female spark plug connectors, and is designed to meet a series of Mil-STD-202 environmental test conditions including Altitude, Vibration, Humidity, and Shock. , Fairview also stocks a wide selection of other temperature compensated radio frequency amplifier products that ship same day from our facility. Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,628.8000 / $5,260.0000 | Buy Now |