Part Details for FMAM5112 by Fairview Microwave Inc
Overview of FMAM5112 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM5112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6563
|
Newark | 44 Db Gain High Power Gan Amplifier At 20 Watt Psat Operating From 500 Mhz To 2.7 Ghz With Sma |Fairview Microwave FMAM5112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,736.7600 / $5,307.8600 | Buy Now |
DISTI #
5328-FMAM5112-ND
|
DigiKey | POWER AMP 500MHZ-2.7GHZ P1DB SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,580.5400 | Buy Now |
DISTI #
75045775
|
RS | 44 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 500 MHz to 2. | Fairview Microwave FMAM5112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,090.0000 | RFQ |
|
Onlinecomponents.com | 44 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 500 MHz to 2.7 GHz with SMA RoHS: Compliant | 0 |
|
$4,288.9800 / $4,535.1800 | Buy Now |
DISTI #
77726469
|
Verical | FMAM5112 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,072.0000 / $5,090.0000 | Buy Now |
DISTI #
FMAM5112
|
Fairview Microwave | Key Specifications, Frequency, Min: 500 MHz, Frequency, Max: 2.7 GHz, Gain, Typical: 44 dB, Voltage, DC Typ: 28 Volts, Voltage, DC Max: 32 Volts. 44 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 500 MHz to 2.7 GHz with SMA, RF power amplifier FMAM5112 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 20 Watt. Our SMA high power RF amplifier design has a 44 dB typical gain. Fairview RF high power high gain amplifier part number FMAM5112 is rated with a Psat of 43 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 500 MHz and a maximum of 2.7 GHz. Additional specs on this high gain high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 20 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,682.8000 / $5,090.0000 | Buy Now |