Part Details for FMAM63000 by Fairview Microwave Inc
Overview of FMAM63000 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM63000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6573
|
Newark | 1 Db Nf Input Protected Low Noise Amplifier, Operating From 10 Mhz To 1 Ghz With 30 Db Gain, 17 Dbm P1Db And Sma Rohs Compliant: Yes |Fairview Microwave FMAM63000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$929.3200 / $1,066.5300 | Buy Now |
DISTI #
5328-FMAM63000-ND
|
DigiKey | LOWNOISEAMP 10MHZ-1GHZ P1DB SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$866.1630 / $913.4100 | Buy Now |
DISTI #
75045785
|
RS | 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz wit | Fairview Microwave FMAM63000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$945.0000 | RFQ |
|
Onlinecomponents.com | 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 30 dB Gain, 17 dBm P1dB and SMA | 0 |
|
$829.3600 / $878.3700 | Buy Now |
DISTI #
FMAM63000
|
Fairview Microwave | Key Specifications, Gain: 30 dB, Power Output: 17 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 1 GHz, Noise Figure, Max: 3 dB, Design: Input Protected Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 130 mA, Connector Series: SMA. 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 30 dB Gain, 17 dBm P1dB and SMA, RF low noise amplifier FMAM63000 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 17 dBm. Our SMA medium power low noise amplifier design has a 28 dB minimum gain and 30 dB typical gain. Fairview RF medium power LNA amplifier part number FMAM63000 is rated with a P1dB of 17 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 10 MHz and a maximum of 1 GHz. Additional specs on this medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above. Our medium power amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 0 |
|
$841.0500 / $945.0000 | Buy Now |