Part Details for FMAM63009 by Fairview Microwave Inc
Overview of FMAM63009 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM63009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6582
|
Newark | 1.2 Db Nf Input Protected Low Noise Amplifier, Operating From 2.6 Ghz To 3.1 Ghz With 40 Db Gain, 10 Dbm P1Db And Sma |Fairview Microwave FMAM63009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.7900 / $670.3300 | Buy Now |
DISTI #
5328-FMAM63009-ND
|
DigiKey | LOWNOISEAMP 2600MHZ-3.1GHZ P1DB Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$527.1970 / $564.1900 | Buy Now |
DISTI #
75045794
|
RS | 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2.6 GHz to 3.1 GH | Fairview Microwave FMAM63009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$555.0000 | RFQ |
|
Onlinecomponents.com | 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2.6 GHz to 3.1 GHz with 40 dB Gain, 10 dBm P1dB and SMA RoHS: Compliant | 0 |
|
$494.5000 / $523.4000 | Buy Now |
DISTI #
77723692
|
Verical | FMAM63009 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$444.0000 / $555.0000 | Buy Now |
DISTI #
FMAM63009
|
Fairview Microwave | Key Specifications, Gain: 40 dB, Power Output: 10 dBm P1dB, Frequency, Min: 2.6 GHz, Frequency, Max: 3.1 GHz, Noise Figure, Max: 1.6 dB, Design: Input Protected Low Noise, Connector Series: SMA. 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2.6 GHz to 3.1 GHz with 40 dB Gain, 10 dBm P1dB and SMA, RF low noise amplifier FMAM63009 from Fairview Microwave is just one amp of a large selection of in-stock radio frequency LNA amplifiers specifically stocked to be highly available for rapid shipment. Fairview RF low noise amplifier (LNA) is a connectorized medium power version manufactured with SMA connectors and rated at 10 dBm. Our SMA medium power low noise amplifier design has a 40 dB typical gain. Fairview RF medium power high gain LNA amplifier part number FMAM63009 is rated with a P1dB of 10 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 2.6 GHz and a maximum of 3.1 GHz. Additional specs on this high gain medium power low noise amp from Fairview Microwave can be found in the details on the RF LNA amplifier datasheet specifications PDF above. Our medium power high gain amplifier with low noise is part of over one million RF, microwave and millimeter wave components in stock. This medium power low noise RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same-day from our warehouse for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$493.9500 / $555.0000 | Buy Now |