Part Details for FMAM63014 by Fairview Microwave Inc
Overview of FMAM63014 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAM63014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6587
|
Newark | 1 Db Nf Input Protected Low Noise Amplifier, Operating From 0.001 Mhz To 1 Ghz With 60 Db Gain, 16 Dbm P1Db And Sma |Fairview Microwave FMAM63014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$953.9000 / $1,094.7500 | Buy Now |
DISTI #
5328-FMAM63014-ND
|
DigiKey | LOWNOISEAMP 0.001MHZ-1GHZ P1DB S Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$889.0780 / $937.5700 | Buy Now |
DISTI #
75045799
|
RS | 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz | Fairview Microwave FMAM63014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$970.0000 | RFQ |
|
Onlinecomponents.com | 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 60 dB Gain, 16 dBm P1dB and SMA RoHS: Compliant | 0 |
|
$851.3000 / $901.6100 | Buy Now |
DISTI #
78439182
|
Verical | FMAM63014 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$776.0000 / $970.0000 | Buy Now |
DISTI #
FMAM63014
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$863.3000 / $970.0000 | Buy Now |