Part Details for FMANED1003 by Fairview Microwave Inc
Overview of FMANED1003 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANED1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6627
|
Newark | Antenna 2 Folded Dipole 7.6 Dbi Gain 1/4 Wave 138-174 Mhz N Female |Fairview Microwave FMANED1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,130.9100 / $1,297.8900 | Buy Now |
DISTI #
5328-FMANED1003-ND
|
DigiKey | ANTENNA TYPE N JACK 138 MHZ-174 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$973.5690 / $988.9000 | Buy Now |
DISTI #
75045853
|
RS | Antenna 2 Folded Dipole 7.6 dbi gain 1/4 Wave 138-174 MHz N Female | Fairview Microwave FMANED1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,150.0000 | RFQ |
|
Onlinecomponents.com | 138 MHz - 174 MHz 2 Folded Dipole antenna, 7.6 dBi gain, 1/4 Wave Offset pattern, V-pol, Type N Female Connector RoHS: Compliant | 0 |
|
$1,009.2800 / $1,068.9200 | Buy Now |
DISTI #
FMANED1003
|
Fairview Microwave | Key Specifications, Design Type: Dipole, Direction Type: Directional, Band Type: Single, Polarization: Vertical, Number of Ports: 1, Minimum Frequency: 138 MHz, Maximum Frequency: 174 MHz, Connector Series: N, Connector Gender: Female, Nominal Gain: 7.6 dBi, Max Input Power: 100. 138 MHz - 174 MHz 2 Folded Dipole antenna, 7.6 dBi gain, 1/4 Wave Offset pattern, V-pol, Type N Female Connector, The exposed dipole two element antenna FMANED1003 from Fairview Microwave is a high-performance RF component operates from 138 to 174 MHz for VHF applications like boosting radar, GPR/WPR, FM Radio, TV broadcasts, public safety, LMR / PMR and aviation where directivity and coverage are very important. The FMANED1003 from Fairview Microwave Antennas is a high-performance, two element exposed folded dipole antenna specifically designed to aesthetically pleasing design. The Fairview Microwave Antennas FMANED1003 has 7.6 dBi / 5.45 dBd of high gain which is ideal for these applications. The FMANED1003 exposed dipole antennas are robust, outdoor, weatherproof, and high velocity wind sustainable antennas made up of high-grade aluminum alloys for longevity and resistant to corrosion. These dipole antennas are side mounted ¼ wave spacing from the mast, has a pigtail terminated with 1 Type N female connector. This premium quality 2-bay dipole antenna has offset pattern with 100W maximum power handling capability. The folded exposed dipole FMANED1003 has 35 vertical beamwidth and 210 horizontal beamwidth. This antenna has Vertical polarization and the included mounting kit allows for very easy and quick time installations with less effort. These exposed dipoles are already tuned to be Quarter wavelength away from the mast and do not require any further field adjustments. The central support mast is precisely designed for easy dipole attachments which fit tightly for error free and quick installations and ease for transportation. FM’s 138 to 174 MHz two element Quarter wave exposed folded dipole FMANED1003 antennas with 7.6 dBi/ 5.45 dBd max gain for VHF communication applications. This Quarter wave folded exposed dipole antenna with N Female Type connector is in stock and ready to ship the same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Fairview Microwave products. Min Qty: 1 Package Multiple: 1 | 2 |
|
$989.0000 / $1,150.0000 | Buy Now |