Part Details for FMANGPS1001 by Fairview Microwave Inc
Overview of FMANGPS1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANGPS1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6686
|
Newark | Multi Band 37Dbi Gps/Gnss Uav Antenna 1,166-1,610 Mhz Sma Male Connector Ip67 |Fairview Microwave FMANGPS1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$726.7400 / $892.5700 | Buy Now |
DISTI #
5328-FMANGPS1001-ND
|
DigiKey | ANTENNA SMA PLUG 1.166 MHZ-1.61 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$635.4760 / $655.1800 | Buy Now |
DISTI #
75045919
|
RS | Multi Band 37dBi GPS/GNSS UAV Antenna 1,166-1,610 MHz SMA Male Connector IP67 | Fairview Microwave FMANGPS1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$739.0000 | RFQ |
|
Onlinecomponents.com | Multi Band 37dBi GPS/GNSS UAV Antenna 1,166-1,610 MHz SMA Male Connector IP67 RoHS: Compliant | 0 |
|
$658.4500 / $696.9200 | Buy Now |
DISTI #
77723644
|
Verical | FMANGPS1001 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$591.2000 / $739.0000 | Buy Now |
DISTI #
FMANGPS1001
|
Fairview Microwave | Key Specifications, Antenna Type: GPS/GNSS, Band Type: Multi, Typical Noise Figure: 1.5, Polarization: RHCP, Minimum Frequency: 1.166 GHz, Maximum Frequency: 1.61 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 37.5 dBi. Multi Band 37dBi GPS/GNSS UAV Antenna 1,166-1,610 MHz SMA Male Connector IP67The FMANGPS1001 is an active GPS/GNSS multi band L1/L2/L5 antenna with 37dBi overall gain. This high precision antenna is IP67 rated, light weight and designed for Unmanned Arial Vehicles (UAV). The active UAV GPS/GNSS antenna is ideally suited for use in harsh operating environments where stability and reliability of GPS/GNSS signal is required. This antenna operates in the 1.166-1.278GHz and 1.52-1.61GHz bands meeting GPS L1/L2/L5, GALILEO E1/E5a/E5b/E6 and GLONASS L1/L2/L3 requirements. The FMANGPS1001 antenna has an integrated LNA with 1.5 dB noise figure and typical LNA gain of 33 dB. The FMANGPS1001 GPS antenna from Fairview Microwave, with an axial ratio of 3 dB, can track visible satellites under extreme conditions, providing positioning solutions with accuracy for UAV navigation, autonomous tracking, or GIS surveying. Min Qty: 1 Package Multiple: 1 | 15 |
|
$679.8800 / $739.0000 | Buy Now |