Part Details for FMANKIT1015 by Fairview Microwave Inc
Overview of FMANKIT1015 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANKIT1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6710
|
Newark | Antenna Upgrade Pro Kit For Helium Hotspot , 6Dbi 900Mhz Omni W/ N Male To Rp-Sma Plug, 20Ft Low Loss 400 Cable And Lightning Protector |Fairview Microwave FMANKIT1015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0300 / $235.4300 | Buy Now |
DISTI #
5328-FMANKIT1015-ND
|
DigiKey | ANTENNA KIT 6 DBI 20 FT LOW LOSS Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.7560 / $185.5100 | Buy Now |
DISTI #
75045950
|
RS | Antenna Upgrade PRO Kit for Helium Hotspot , 6dBi 900MHz Omni w/ N Male to RP-S | Fairview Microwave FMANKIT1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$195.9900 | RFQ |
DISTI #
77723471
|
Verical | FMANKIT1015 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$154.8300 / $195.9900 | Buy Now |
DISTI #
FMANKIT1015
|
Fairview Microwave | Key Specifications, Antenna Type: OmniThe FMANKIT1015 Helium Hotspot PRO Antenna Upgrade Kit from Fairview Microwave was designed with the serious Helium HNT Miner in mind. FMANKIT1015 provides your LongFi radio with the proper components to get the most out of your hotspot with optimized range and increased Proof-of-Coverage over OEM components. The FMANKIT1015 achieves enhanced performance by utilizing Fairview Microwave’s 900 MHz PRO-Series high-performance Omni-directional antennas designed for the 900 MHz ISM band. These LoRa, LoRaWAN antennas feature a rugged 1.58" diameter UV-stable fiberglass radome for durability, aesthetics and long service life. The FMANKIT1015 comes with a 6 dBi Omni Antenna that operates from 900 MHz to 928 MHz frequency range. Combined with our Low Loss 400 series cable with integrated Lightning Protector, the 400 cable features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. This 20 ft Low Loss cable comes terminated with an N Male in-line gas discharge tube suppressor, to the antenna, and an RP-SMA Male connector compatible with the leading Hotspot miners on the market. The FMANKIT1015 from Fairview Microwave brings industry proven components direct to the Helium enthusiast, ship worldwide the same day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$168.5500 / $195.9900 | Buy Now |