Part Details for FMANMOB1003-RTP by Fairview Microwave Inc
Overview of FMANMOB1003-RTP by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANMOB1003-RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6765
|
Newark | 136-940Mhz, 4.5 Dbi Gain, Omni-Directional Antenna With Magnetic Nmo Mount, Reverse Polarity-Tnc Plug Connector |Fairview Microwave FMANMOB1003-RTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8300 / $106.3500 | Buy Now |
DISTI #
5328-FMANMOB1003-RTP-ND
|
DigiKey | ANTENNA TNC136 MHZ-940 MHZ Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$72.5113 / $84.5100 | Buy Now |
DISTI #
75046005
|
RS | 136-940MHz, 4.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Rev | Fairview Microwave FMANMOB1003-RTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$81.7900 | RFQ |
|
Onlinecomponents.com | 136-940MHz, 4.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-TNC Plug Connector RoHS: Compliant | 0 |
|
$69.9700 / $88.7200 | Buy Now |
DISTI #
FMANMOB1003-RTP
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Number of Ports 1 Minimum Frequency 136 MHz Maximum Frequency 940 MHz Connector Series TNC Nominal Gain 4.5 dBi Max Input Power 30. 136-940MHz, 4.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-TNC Plug Connector, The FMANMOB1003-RTP from Fairview Microwave is an omnidirectional antenna with a 4.5 dBi gain that transmits high-power signals and faster speed. This in-building antenna comes with a magnetic NMO mount specifically designed for high-performance applications. Our high-quality omni antenna is available in black color and can be procured with no order limit. This vertically polarized antenna has a frequency range of 136 to 940 MHz, which is ideal for indoor low-profile, in-building, and mobile applications. The NMO-type magnetic mount on Fairview Microwave's FMANMOB1003-RTP omnidirectional antenna makes it an ideal solution when the portability of the antenna is needed. This NMO antenna mount is constructed with a heavy-duty magnet to ensure secure mounting. The magnetic base allows a temporary plug-and-play installation. No drilling is required for the installation of this antenna mount, making it easy to fine-tune the antenna location. This magnetic mount has a reverse polarity TNC plug connector and can be used for WLAN, Wi-Fi, public safety, and mobile RF applications. Fairview Microwave has one of the largest in-stock selections of omnidirectional in-building antennas with the same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal vertically polarized antenna with a magnetic NMO mount for your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$70.3400 / $81.7900 | Buy Now |