Part Details for FMANMOB1006-TM by Fairview Microwave Inc
Overview of FMANMOB1006-TM by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANMOB1006-TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6785
|
Newark | 136-174 Mhz, 3.5 Dbi Gain, Omni-Directional Antenna With Magnetic Nmo Mount, Tnc-Male Connector |Fairview Microwave FMANMOB1006-TM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4000 / $83.4100 | Buy Now |
DISTI #
5328-FMANMOB1006-TM-ND
|
DigiKey | ANTENNA TNC PLUG 136 MHZ-174 MHZ Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.5859 / $68.4200 | Buy Now |
DISTI #
75046025
|
RS | 136-174 MHz, 3.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, TN | Fairview Microwave FMANMOB1006-TM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1500 | RFQ |
|
Onlinecomponents.com | 136-174 MHz, 3.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, TNC-Male Connector RoHS: Compliant | 0 |
|
$54.8800 / $74.5300 | Buy Now |
DISTI #
FMANMOB1006-TM
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Number of Ports 1 Minimum Frequency 136 MHz Maximum Frequency 174 MHz Connector Series TNC Connector Gender Male Nominal Gain 4.5 dBi Max Input Power 50. 136-174 MHz, 3.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, TNC-Male Connector, Fairview Microwave’s FMANMOB1006-TM is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANMOB1006-TM with a band type and 4.5dBi gain nominal is a omni directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 136 MHz-174 MHz TNC Type male Connector, omni antenna has a gain of 4.5dBi. With an impedance of Ohms and max input power of 50 Watts, the FMANMOB1006-TM standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANMOB1006-TM standard designed for high reliability in extreme weather conditions can withstand temperatures between - deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 136 MHz-174 MHz, 4.5dBi TNC Type male omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 4.5dBi gain and polarity connector, TNC type male connector. Fairview’s FMANMOB1006-TM has a Radome made of stainless steel in black abs color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight stainless steel radome. The included bracket, hardware along with male connector and stainless steel radome, makes installation effortless. This rugged, Type TNC connector has an overall length of 54.74in,a width of 3in, and weighs 1.46lbs. Use our on-line ordering system to purchase your FMANMOB1006-TM standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 5 |
|
$55.1700 / $64.1500 | Buy Now |