Part Details for FMANOM1050 by Fairview Microwave Inc
Overview of FMANOM1050 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6798
|
Newark | 134 To 174 Mhz, 4.5 Dbi Collinear Omnidirectional Antenna With N Female, Vertical Polarization, 1 Port, 1.5 Vswr |Fairview Microwave FMANOM1050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$116.4800 / $144.3100 | Buy Now |
DISTI #
5328-FMANOM1050-ND
|
DigiKey | ANTENNA TYPE N JACK 134 MHZ-174 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.3967 / $114.6700 | Buy Now |
DISTI #
75046038
|
RS | 134 to 174 MHz, 4.5 dBi Collinear Omnidirectional Antenna with N Female, Vertic | Fairview Microwave FMANOM1050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$111.0000 | RFQ |
|
Onlinecomponents.com | 134 to 174 MHz, 4.5 dBi Collinear Omnidirectional Antenna with N Female, Vertical Polarization, 1 Port, 1.5 VSWR RoHS: Compliant | 0 |
|
$94.9400 / $120.3900 | Buy Now |
DISTI #
77723633
|
Verical | FMANOM1050 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$87.6800 / $110.9900 | Buy Now |
DISTI #
FMANOM1050
|
Fairview Microwave | Key Specifications, Antenna Type: Omni, Design Type: Omni, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Number of Ports: 1, Minimum Frequency: 134 MHz, Maximum Frequency: 174 MHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Max Input Power: 100. 134 to 174 MHz, 4.5 dBi Collinear Omnidirectional Antenna with N Female, Vertical Polarization, 1 Port, 1.5 VSWR, Fairview Microwave’s FMANOM1050 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANOM1050 with a band type is a omni directional omni series antenna. With an impedance of 50 Ohms and max input power of 100 Watts, the FMANOM1050 omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANOM1050 omni designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 80° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 134 MHz-174 MHz, N Type female omni directional omni connector antennas. Built to broadcast cellular LTE signals the band omni omni directional antenna polarity connector, N type female connector. Fairview’s FMANOM1050 has a Radome made of fiberglass and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with female connector and fiberglass radome, makes installation effortless. This rugged, Type N connector has an overall length of 65in,a width of 1.2in, and weighs 10.56lbs. Use our on-line ordering system to purchase your FMANOM1050 omni omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 10 |
|
$95.4500 / $110.9900 | Buy Now |