Part Details for FMANOM1057 by Fairview Microwave Inc
Overview of FMANOM1057 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6802
|
Newark | 617 To 7125 Mhz Wi-Fi 6E Omni Antenna, 3 Dbi Gain, N Female Connector White |Fairview Microwave FMANOM1057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8700 / $64.3600 | Buy Now |
DISTI #
5328-FMANOM1057-ND
|
DigiKey | ANTENNA TYPE N JACK 617 MHZ-7.12 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.8654 / $54.4400 | Buy Now |
DISTI #
75046042
|
RS | 617 to 7125 MHz Wi-Fi 6E Omni Antenna, 3 dBi Gain, N Female Connector White | Fairview Microwave FMANOM1057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5000 | RFQ |
|
Onlinecomponents.com | 617 to 7125 MHz Wi-Fi 6E Omni Antenna, 3 dBi Gain, N Female Connector White RoHS: Compliant | 0 |
|
$43.4400 / $57.5100 | Buy Now |
DISTI #
FMANOM1057
|
Fairview Microwave | Key Specifications, Antenna Type: Omni, Design Type: Standard, Direction Type: Omni Directional, Band Type: Dual, Polarization: Vertical, Number of Ports: 1, Minimum Frequency: 617 MHz, Maximum Frequency: 7.125 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Max Input Power: 100. 617 to 7125 MHz Wi-Fi 6E Omni Antenna, 3 dBi Gain, N Female Connector White, Fairview Microwave’s FMANOM1057 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FMANOM1057 with a Wi-Fi 6E band type is a omni directional standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. With an impedance of 50 Ohms and max input power of 100 Watts, the FMANOM1057 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FMANOM1057 standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 617 MHz-7.125 GHz, N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the Wi-Fi 6E band standard omni directional antenna polarity connector, N type female connector. Fairview’s FMANOM1057 has a Radome made of uv resistant abs in white color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard omni directional 617 MHz to 7.125 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight uv resistant abs radome. The included bracket, hardware along with female connector and uv resistant abs radome, makes installation effortless. Fairview's type N connectorized FMANOM1057 antenna with 100 Watts max input power comes with a F1 HPBW Vertical Elevation of 60° Degrees, F2 HPBW Vertical Elevation of 45° Degrees and a HPBW Horizontal Azimuth of 360° Degrees. This rugged, Type N connector has an overall length of 3.75in,a width of 1.6in, and weighs 0.45lbs. Use our on-line ordering system to purchase your FMANOM1057 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 15 |
|
$44.5500 / $49.5000 | Buy Now |