Part Details for FMANOM1072 by Fairview Microwave Inc
Overview of FMANOM1072 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMANOM1072-ND
|
DigiKey | ANTENNA SMA PLUG 698 MHZ-2.7 GHZ Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$179.4380 / $191.5800 | Buy Now |
DISTI #
75046057
|
RS | 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring SMA Male Connector, Whit | Fairview Microwave FMANOM1072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$202.3900 | RFQ |
|
Onlinecomponents.com | 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring SMA Male Connector, White Fiberglass Radome RoHS: Compliant | 0 |
|
$180.3300 / $193.6900 | Buy Now |
DISTI #
FMANOM1072
|
Fairview Microwave | Key Specifications, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 698 MHz, Maximum Frequency: 2.7 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 6.5 dBi, Max Input Power: 100. 698 to 2700 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring SMA Male Connector, White Fiberglass Radome, Fairview Microwave’s FMANOM1072 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has SMA male connectors. The FMANOM1072 is a single band antenna operating from 698 to 2700 MHz with 6.5 dBi gain. Fairview Microwave’s antenna with 698 to 2700 MHz frequency range has a maximum input VSWR of 1.5:1.The FMANOM1072 antenna has a white radome made of fiberglass, an overall length of 31.54 in, width of 2 in, and weighs 3.52 lbs. Use our on-line ordering system to purchase your FMANOM1072 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 5 |
|
$174.0600 / $202.3900 | Buy Now |