Part Details for FMANOM1077 by Fairview Microwave Inc
Overview of FMANOM1077 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMANOM1077-ND
|
DigiKey | ANTENNA FME PLUG 472 MHZ-482 MHZ Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.7190 / $104.5600 | Buy Now |
DISTI #
75046062
|
RS | 477 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring FME Male Connector, Black Stai | Fairview Microwave FMANOM1077 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1900 | RFQ |
|
Onlinecomponents.com | 477 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring FME Male Connector, Black Stainless Steel RoHS: Compliant | 0 |
|
$86.5700 / $109.7700 | Buy Now |
DISTI #
FMANOM1077
|
Fairview Microwave | Key Specifications, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 472 MHz, Maximum Frequency: 482 MHz, Connector Series: FME, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 6.5 dBi, Max Input Power: 100. 477 MHz Omni Antenna 6.5 dBi Gain, 5.5 mm Spring FME Male Connector, Black Stainless Steel, Fairview Microwave’s FMANOM1077 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has FME male connectors. The FMANOM1077 is a single band antenna operating from 472 to 482 MHz with 6.5 dBi gain. Fairview Microwave’s antenna with 472 to 482 MHz frequency range has a maximum input VSWR of 2:1.The FMANOM1077 antenna has a black radome made of stainless steel, an overall length of 31.89 in, width of 2 in, and weighs 2.2 lbs. Use our on-line ordering system to purchase your FMANOM1077 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 6 |
|
$87.0200 / $101.1900 | Buy Now |