Part Details for FMANOM1082 by Fairview Microwave Inc
Overview of FMANOM1082 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6827
|
Newark | 136 To 940 Mhz Omni Antenna 2.5 Dbi Gain, Nmo Connector, Stainless Steel |Fairview Microwave FMANOM1082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 / $21.5300 | Buy Now |
DISTI #
5328-FMANOM1082-ND
|
DigiKey | ANTENNA NMO136 MHZ-940 MHZ Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9519 / $19.5100 | Buy Now |
DISTI #
75046067
|
RS | 136 to 940 MHz Omni Antenna 2.5 dBi Gain, NMO Connector, Stainless Steel | Fairview Microwave FMANOM1082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1700 | RFQ |
|
Onlinecomponents.com | 136 to 940 MHz Omni Antenna 2.5 dBi Gain, NMO Connector, Stainless Steel RoHS: Compliant | 0 |
|
$13.3100 / $17.6200 | Buy Now |
DISTI #
FMANOM1082
|
Fairview Microwave | Key Specifications, Design Type: Standard, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 136 MHz, Maximum Frequency: 940 MHz, Connector Series: NMO, Impedance: 50 Ohm, Nominal Gain: 2.5 dBi, Max Input Power: 50. 136 to 940 MHz Omni Antenna 2.5 dBi Gain, NMO Connector, Stainless Steel, Fairview Microwave’s FMANOM1082 is a vertical polarized antenna that ships same day from our ISO 9001:2015 certified facility. This omni directional antenna has NMO male connectors. The FMANOM1082 is a single band antenna operating from 136 to 940 MHz with 2.5 dBi gain. Fairview Microwave’s antenna with 136 to 940 MHz frequency range has a maximum input VSWR of 1.5:1.The FMANOM1082 antenna is made of stainless steel, an overall length of 19.29 in, width of 2 in, and weighs 0.44 lbs. Use our on-line ordering system to purchase your FMANOM1082 antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 38 |
|
$13.0500 / $15.1700 | Buy Now |