Part Details for FMANOM1096 by Fairview Microwave Inc
Overview of FMANOM1096 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMANOM1096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6838
|
Newark | 9-In-1 Cellular, Wi-Fi, Gps Combination Iot Antenna Fakra Jack Abs Radome Black Ip69K |Fairview Microwave FMANOM1096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$497.5900 / $611.1400 | Buy Now |
DISTI #
5328-FMANOM1096-ND
|
DigiKey | FAKRA JACK 9-IN-1 CELLULAR, WI-F Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$435.1030 / $448.6000 | Buy Now |
DISTI #
75046078
|
RS | 9-in-1 Cellular, Wi-Fi, GPS Combination IoT Antenna FAKRA Jack ABS Radome Black | Fairview Microwave FMANOM1096 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$506.0000 | RFQ |
|
Onlinecomponents.com | 9-in-1 Cellular, Wi-Fi, GPS Combination IoT Antenna FAKRA Jack ABS Radome Black IP69K RoHS: Compliant | 0 |
|
$450.8300 / $477.1700 | Buy Now |
DISTI #
FMANOM1096
|
Fairview Microwave | Key Specifications. Antenna Type Mobile Design Type Standard Direction Type Omni Directional VSWR, Typical Input 2:1 Polarization Vertical Number of Ports 9 Connector Series FAKRA Connector Gender Female Impedance 50 Ohm Max Input Power 10. 9-in-1 Cellular, Wi-Fi, GPS Combination IoT Antenna FAKRA Jack ABS Radome Black IP69K, The Fairview FMANOM1095 is a 7-in-1 combination antenna designed for public safety, emergency services, mobile base stations, autonomous vehicles, fleet management, smart cities, smart utilities, or industrial IoT applications. This vertically polarized omnidirectional antenna has color-coded FAKRA female connectors with 17 feet cable leads. Our high-quality mobile antenna with 7 ports has a typical input VSWR of 2:1. The IoT combination antenna from Fairview has an overall length of 7 inches, width of 7 inches, and weight of 4 lbs. This FMANOM1095 mobile antenna is IP69K-rated and has a white-colored radome made of UV-stabilized ABS. The 4 cellular, 2 Wi-Fi, 1 GPS combination antenna has an impedance of 50 Ohms and a maximum input power of 10 Watts. , Our vertically polarized mobile antenna can operate at temperatures ranging from -40 to 70 degrees C. This MIMO-capable IoT antenna features four 4G/5G, two 2.4/5 GHz, and one L1/G1 GPS band elements in one radome. Emergency services, first responders, and fleets can rely on our 7-in-1 combination antenna to maintain a secure link between vehicles and dispatch centers. Min Qty: 1 Package Multiple: 1 | 8 |
|
$455.3900 / $505.9900 | Buy Now |