Part Details for FMAT1044S by Fairview Microwave Inc
Overview of FMAT1044S by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT1044S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6920
|
Newark | 0 To 90 Db Step Attenuator 50 Ohm Sma Female To 50 Ohm Sma Female With 1 Db Step Rated To 5 Watts Up To 3 Ghz In A Push Button Design |Fairview Microwave FMAT1044S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.2900 / $634.1000 | Buy Now |
DISTI #
5328-FMAT1044S-ND
|
DigiKey | STEP ATTN JACK SMA 3 GHZ 5 W Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$524.9500 | Buy Now |
DISTI #
75046220
|
RS | 0 to 90 dB Step Attenuator 50 Ohm SMA Female To 50 Ohm SMA Female With 1 dB Step | Fairview Microwave FMAT1044S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$472.9900 | RFQ |
|
Onlinecomponents.com | 0 to 90 dB Step Attenuator 50 Ohm SMA Female To 50 Ohm SMA Female With 1 dB Step Rated To 5 Watts Up To 3 GHz in a Push Button design | 0 |
|
$421.4300 / $446.0500 | Buy Now |
DISTI #
77723558
|
Verical | FMAT1044S Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$420.0000 / $525.0000 | Buy Now |
DISTI #
FMAT1044S
|
Fairview Microwave | Key Specifications, Design: Step, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.5:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 90 dB. 0 to 90 dB Step Attenuator 50 Ohm SMA Female To 50 Ohm SMA Female With 1 dB Step Rated To 5 Watts Up To 3 GHz in a Push Button design, Coaxial variable attenuator FMAT1044S from Fairview Microwave is manufactured in a step RF attenuator design and SMA input. This connectorized SMA step attenuator has female gender for in and out ports and 50 Ohm impedance. Our 50 Ohm SMA step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 90 dB with a 1 dB step size. Fairview SMA 90 dB stepped attenuator is constructed to operate up to a maximum frequency of 3 GHz and a maximum input power of 5 Watts. This SMA step variable attenuator is rated for a maximum VSWR of 1.5:1 and is just one of many products in our wide selection of RF attenuators. Our radio frequency step attenuator with SMA connectors is built with aluminum body material and paint plating, you can find more step attenuator datasheet specifications above. Fairview Microwave SMA coaxial step attenuator part number SMA is a push button style and in-stock. Our coaxial step attenuator is part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment and can be shipped worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$472.5000 / $525.0000 | Buy Now |