Part Details for FMAT2004 by Fairview Microwave Inc
Overview of FMAT2004 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6924
|
Newark | 20 Ghz To 50 Ghz Absorptive Voltage Variable Attenuator, 40 Db, Field Replaceable 2.4Mm |Fairview Microwave FMAT2004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,845.1000 / $6,549.8300 | Buy Now |
DISTI #
5328-FMAT2004-ND
|
DigiKey | VOLT VAR ATTN 2.4MM 20GHZ-50GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$6,071.0300 | Buy Now |
DISTI #
75046224
|
RS | 20 GHz to 50 GHz Absorptive Voltage Variable Attenuator, 40 dB, Field Replaceab | Fairview Microwave FMAT2004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,281.0000 | RFQ |
|
Onlinecomponents.com | 20 GHz to 50 GHz Absorptive Voltage Variable Attenuator, 40 dB, Field Replaceable 2.4mm RoHS: Compliant | 0 |
|
$5,292.5500 / $5,596.3600 | Buy Now |
DISTI #
77723945
|
Verical | FMAT2004 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$5,024.8000 / $6,281.0000 | Buy Now |
DISTI #
FMAT2004
|
Fairview Microwave | Key Specifications. Frequency, Min 20 GHz Frequency, Max 50 GHz Attenuation Range, Typ 40 dB Insertion Loss, Typ 4 dB Insertion Loss, Max 5 dB RF Input Power, Typ +24 dBm RF Input Power, Max +24 dBm VSWR, Typ 1.7:1 VSWR, Max 2:1 Input at 0.1 dB Compression Point, Typ +24 dBm Control Voltage, Typ -5 to 0 Volts Current, DC Typ 30 mA Impedance, Typ 50 Ohms Input IP3, Typ 32 dBm. 20 GHz to 50 GHz Absorptive Voltage VariableAttenuator, 40 dB, Field Replaceable 2.4mm, The FMAT2004 is an Absorptive Analog Voltage Variable Attenuator module thatoperates across a wide frequency range from 20 GHz to 50 GHz and supportsa single voltage control of -5V to 0V with 30 mA of DC Current. The 50 ohmcircuit design uses series-shunt reflective topology and offers an attenuationrange from 0 to 40 dB typ across the full frequency band. Impressive typcialperformance includes 4 dB insertion loss, a P0.1 dB compression point of +24dBm, input IP3 of 32 dBm, and a maximum RF input power level of +24 dBm.The low profile minature pin package is aluminum with gold plating and supportsfield replaceable 2.4mm RF connectors and solder pins for DC control. With theconnectors removed, the package can be drop mounted onto a PWB. The modulehas an operational temperature range from -40°C to +85°C and is guaranteed tomeet a series of environmental test conditions for Altitude, Vibration, Humidity,and Shock. Min Qty: 1 Package Multiple: 1 | 1 |
|
$5,527.2800 / $6,281.0000 | Buy Now |