Part Details for FMAT6001 by Fairview Microwave Inc
Overview of FMAT6001 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6952
|
Newark | 0 To 30 Db 10 Bit Programmable Ttl Controlled Step Attenuator With A 0.03 Db Step 2.4Mm Female To 2.4Mm Female From 18 Ghz To 40 Ghz |Fairview Microwave FMAT6001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,422.3300 / $10,558.3500 | Buy Now |
DISTI #
5328-FMAT6001-ND
|
DigiKey | PROGRAM ATTN 2.4MM JACK 18000MHZ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9,786.5200 | Buy Now |
DISTI #
75046252
|
RS | 0 to 30 dB 10 Bit Programmable TTL Controlled Step Attenuator With a 0.03 dB Ste | Fairview Microwave FMAT6001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10,125.0000 | RFQ |
|
Onlinecomponents.com | 0 to 30 dB 10 Bit Programmable TTL Controlled Step Attenuator With a 0.03 dB Step 2.4mm Female To 2.4mm Female From 18 GHz To 40 GHz | 0 |
|
$8,516.9900 / $8,778.3700 | Buy Now |
DISTI #
FMAT6001
|
Fairview Microwave | Key Specifications, Design: TTL Controlled, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, VSWR Maximum: 2.5:1, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Series 2: 2.4mm, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 30 dB. 0 to 30 dB 10 Bit Programmable TTL Controlled Step Attenuator With a 0.03 dB Step 2.4mm Female To 2.4mm Female From 18 GHz To 40 GHz, Digital attenuator FMAT6001 from Fairview Microwave is manufactured in an coaxial programmable step attenuator design. Our connectorized programmable digital step attenuator has an input RF connector that is 2.4mm. This 2.4mm digital attenuator has female gender for input / output ports and 50 Ohm impedance. Fairview PIN diode programmable step attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 30 dB. Our 2.4mm 30 dB digital step attenuator is built to operate up to a maximum frequency of 40 GHz and a maximum input power of 0 Watt. This radio frequency TTL controlled 10 bit digital attenuator with 2.4mm connectors has a maximum VSWR of 2.5:1 and you can find more digital programmable step attenuator datasheet specifications above. Fairview Microwave coaxial digital variable step attenuator part number FMAT6001 is in-stock. Our TTL control adjustable digital RF attenuator that is programmable and PIN diode is only part of over one million components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$9,315.0000 / $10,125.0000 | Buy Now |