Part Details for FMAT7429-7 by Fairview Microwave Inc
Overview of FMAT7429-7 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7429-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK6979
|
Newark | 7 Db Fixed Attenuator 2.92Mm Male (Plug) To 2.92Mm Female (Jack) Up To 40 Ghz Rated To 0.5 Watts, Passivated Stainless Steel Body, 1.35 Vswr |Fairview Microwave FMAT7429-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.4400 / $306.3000 | Buy Now |
DISTI #
5328-FMAT7429-7-ND
|
DigiKey | FXD ATTN PLUG-JACK 2.92MM SS 1.3 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$254.9600 | Buy Now |
DISTI #
75046279
|
RS | 7 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz R | Fairview Microwave FMAT7429-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$254.9900 | RFQ |
|
Onlinecomponents.com | 7 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 0.5 Watts, Passivated Stainless Steel Body, 1.35 VSWR RoHS: Compliant | 0 |
|
$226.5000 / $244.0200 | Buy Now |
DISTI #
FMAT7429-7
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Power Maximum: 0.5 Watt, VSWR Maximum: 1.35:1, Attenuation: 7 dB, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Series 2: 2.92mm, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 7 dB Fixed Attenuator 2.92mm Male (Plug) to 2.92mm Female (Jack) Up to 40 GHz Rated to 0.5 Watts, Passivated Stainless Steel Body, 1.35 VSWR, RF coaxial fixed attenuator FMAT7429-7 from Fairview Microwave is manufactured with a 2.92mm input. This coax 2.92mm attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 2.92mm to 2.92mm attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 40 GHz. Fairview 2.92mm attenuator has a male gender in and a female gender out. FMAT7429-7 2.92mm male to 2.92mm female attenuator is rated for a maximum RF attenuation value of 7 dB. Our 7 dB fixed attenuator with 2.92mm connectors is built with passivated stainless steel body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 2.92mm 7 dB fixed attenuator maximum power rating is 0.5 Watt and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 5 |
|
$203.9900 / $254.9900 | Buy Now |