Part Details for FMAT7434-40 by Fairview Microwave Inc
Overview of FMAT7434-40 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7434-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7006
|
Newark | 0 To 40 Db Variable Attenuator Sma Female To Sma Female From 8 Ghz To 12.4 Ghz Rated To 5 Watts |Fairview Microwave FMAT7434-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,749.5300 / $1,960.4700 | Buy Now |
DISTI #
5328-FMAT7434-40-ND
|
DigiKey | VAR ATTN SMA JACK-SMA JACK 8-12. Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,817.1500 | Buy Now |
DISTI #
75046306
|
RS | 0 to 40 dB Variable Attenuator SMA Female to SMA Female from 8 GHz to 12.4 GHz R | Fairview Microwave FMAT7434-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,880.0000 | RFQ |
|
Onlinecomponents.com | 0 to 40 dB Variable Attenuator SMA Female to SMA Female from 8 GHz to 12.4 GHz Rated to 5 Watts RoHS: Compliant | 0 |
|
$1,629.9600 / $1,722.6700 | Buy Now |
DISTI #
FMAT7434-40
|
Fairview Microwave | Key Specifications, Design: Continuously Variable, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.6:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 40 dB. 0 to 40 dB Variable Attenuator SMA Female to SMA Female from 8 GHz to 12.4 GHz Rated to 5 Watts, Continuously variable attenuator FMAT7434-40 from Fairview Microwave is manufactured in an coaxial adjustable RF attenuator design. Our connectorized continuously variable attenuator has an input RF connector that is SMA. This SMA continuously variable attenuator has female gender for input / output ports and 50 Ohm impedance. Fairview 50 Ohm SMA continuously adjustable attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 40 dB. Our SMA 40 dB variable attenuator is constructed to operate up to a maximum frequency of 12.4 GHz and a maximum input power of 5 Watts. This radio frequency continuously variable attenuator with SMA connectors is built with aluminum body material, you can find more continuous variable attenuator datasheet specifications above. Fairview Microwave SMA coaxial continuously variable attenuator part number FMAT7434-40 is in-stock. Our adjustable RF attenuator that is continuously variable is only part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,729.6000 / $1,880.0000 | Buy Now |