Part Details for FMAT7450-6 by Fairview Microwave Inc
Overview of FMAT7450-6 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7450-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7064
|
Newark | 6 Db Fixed Attenuator, 1.0 Mm Male To 1.0 Mm Female Up To 110 Ghz Rated To 0.2 Watts |Fairview Microwave FMAT7450-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,858.5300 / $7,685.4400 | Buy Now |
DISTI #
5328-FMAT7450-6-ND
|
DigiKey | FXD ATTN JACK-PLUG 1.0MM 1.9 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$7,123.6200 | Buy Now |
DISTI #
75046363
|
RS | 6 dB Fixed Attenuator, 1.0 mm Male to 1.0 mm Female Up to 110 GHz Rated to 0.2 | Fairview Microwave FMAT7450-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7,370.0000 | RFQ |
|
Onlinecomponents.com | 6 dB Fixed Attenuator, 1.0 mm Male to 1.0 mm Female Up to 110 GHz Rated to 0.2 Watts RoHS: Compliant | 0 |
|
$6,210.1700 / $6,566.6500 | Buy Now |
DISTI #
77723838
|
Verical | FMAT7450-6 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$6,633.0000 / $7,370.0000 | Buy Now |
DISTI #
FMAT7450-6
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 110 GHz, Impedance: 50 Ohm, Power Maximum: 0.2 Watt, VSWR Maximum: 1.9:1, Attenuation: 6 dB, Connector Series 1: 1.0 mm, Connector Gender 1: Female, Connector Series 2: 1.0 mm, Connector Gender 2: Male. 6 dB Fixed Attenuator, 1.0 mm Male to 1.0 mm Female Up to 110 GHz Rated to 0.2 Watts, RF coaxial fixed attenuator FMAT7450-6 from Fairview Microwave is manufactured with a 1.0 mm input. This coax 1.0 mm attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm 1.0 mm to 1.0 mm attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 110 GHz. Fairview 1.0 mm attenuator has a female gender in and a male gender out. FMAT7450-6 1.0 mm female to 1.0 mm male attenuator is rated for a maximum RF attenuation value of 6 dB. Our 6 dB fixed attenuator with 1.0 mm connectors is built with body material and plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial 1.0 mm 6 dB fixed attenuator maximum power rating is 0.2 Watt and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 1 |
|
$7,370.0000 | Buy Now |