Part Details for FMAT7454-6 by Fairview Microwave Inc
Overview of FMAT7454-6 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7454-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75046386
|
RS | 6 dB Fixed Attenuator 1.0mm Male (Plug) to 1.0mm Female (Jack) Up to 110 GHz Rat | Fairview Microwave FMAT7454-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,959.0100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3,380.9800 / $3,527.4700 | Buy Now | |
DISTI #
FMAT7454-6
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 110 GHz, Impedance: 50 Ohm, Power Maximum: 0.5 Watt, VSWR Maximum: 2.5:1, Attenuation: 6 dB, Connector Series 1: 1.0mm, Connector Gender 1: Male, Connector Series 2: 1.0mm, Connector Gender 2: Female, Body Material: Passivated Stainless Steel. 6 dB Fixed Attenuator 1.0mm Male (Plug) to 1.0mm Female (Jack) Up to 110 GHz Rated to 0.5 Watts Passivated Stainless Steel Body 1.8:1 VSWR, RF coaxial fixed attenuator FMAT7454-6 from Fairview Microwave is manufactured with a 1.0mm input. This coax 1.0mm RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm 1.0mm male to 1.0mm female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 110 GHz. This connectorized bi-directional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This connectorized 110 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to an optimal range. This bi-directional attenuator can operate at temperatures ranging from -55 to 100 deg C and has a 2.5:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 0.5 Watt. This radio frequency attenuator has a passivated stainless steel connector with gold-plated beryllium copper contact. Fairview Microwave's 1.0mm attenuator has a male gender in and a female gender out. FMAT7454-6 1.0mm male to 1.0mm female attenuator is rated for a maximum RF attenuation value of 6 dB. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization and production systems applications. Our 6 dB fixed attenuator with 1.0mm connectors is built with passivated stainless steel body material. Fairview Microwave's 6 dB fixed radio frequency attenuator with a maximum power rating of 0.5 Watt is in stock and currently available for purchase. Our 1.0mm fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$3,681.8800 / $3,959.0100 | Buy Now |