Part Details for FMAT7461-30 by Fairview Microwave Inc
Overview of FMAT7461-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7461-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1730
|
Newark | 30 Db Fixed Attenuator N Male (Plug) To N Female (Jack) Up To 12.4 Ghz Rated To 5 Watts, Brass Nickel Body, 1.35:1 Vswr |Fairview Microwave FMAT7461-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.4500 / $180.2100 | Buy Now |
DISTI #
5328-FMAT7461-30-ND
|
DigiKey | FXD ATTN PLUG-JACK TYPE N 1.35 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$157.0700 | Buy Now |
DISTI #
75046395
|
RS | 30 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 12.4 GHz Rated to | Fairview Microwave FMAT7461-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$138.6000 | RFQ |
|
Onlinecomponents.com | 30 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 12.4 GHz Rated to 5 Watts, Brass Nickel Body, 1.35:1 VSWR | 0 |
|
$119.8200 / $150.3500 | Buy Now |
DISTI #
FMAT7461-30
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Power Maximum: 5 Watt, VSWR Maximum: 1.35:1, Attenuation: 30 dB, Connector Series 1: N, Connector Gender 1: Male, Connector Series 2: N, Connector Gender 2: Female, Body Material: Brass, Body Plating: Nickel. 30 dB Fixed Attenuator N Male (Plug) to N Female (Jack) Up to 12.4 GHz Rated to 5 Watts, Brass Nickel Body, 1.35:1 VSWR, RF coaxial fixed attenuator FMAT7461-30 from Fairview Microwave is manufactured with a N input. This coax N attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm N to N attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 12.4 GHz. Fairview N attenuator has a male gender in and a female gender out. FMAT7461-30 N male to N female attenuator is rated for a maximum RF attenuation value of 30 dB. Our 30 dB fixed attenuator with N connectors is built with brass body material and nickel plating, you can find more RF attenuator datasheet specifications above. Fairview Microwave radio frequency coaxial N 30 dB fixed attenuator maximum power rating is 5 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world. Min Qty: 1 Package Multiple: 1 | 2 |
|
$124.7400 / $138.6000 | Buy Now |