Part Details for FMAT7482-20 by Fairview Microwave Inc
Overview of FMAT7482-20 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7482-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7169
|
Newark | Low Pim 20 Db Fixed Attenuator N-Type Female (Jack) To N-Type Female (Jack) 0.6 Ghz To 6 Ghz Rated To 100 Watts Anodized Aluminum 1.3:1 Vswr |Fairview Microwave FMAT7482-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,411.5700 / $1,581.7500 | Buy Now |
DISTI #
5328-FMAT7482-20-ND
|
DigiKey | FXD ATTN JACK-JACK TYPE N Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,466.1300 | Buy Now |
DISTI #
75046478
|
RS | Low PIM 20 dB Fixed Attenuator N-Type Female (Jack) to N-Type Female (Jack) 0.6 | Fairview Microwave FMAT7482-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,516.8300 | RFQ |
|
Onlinecomponents.com | Low PIM 20 dB Fixed Attenuator N-Type Female (Jack) to N-Type Female (Jack) 0.6 GHz to 6 GHz Rated to 100 Watts Anodized Aluminum 1.3:1 VSWR RoHS: Compliant | 0 |
|
$1,315.0900 / $1,389.8900 | Buy Now |
DISTI #
77726838
|
Verical | FMAT7482-20 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,365.1500 / $1,516.8300 | Buy Now |
DISTI #
FMAT7482-20
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Power Maximum: 100 Watt, Attenuation: 20 dB, Connector Series 1: N, Connector Gender 1: Female, Connector Series 2: N, Connector Gender 2: Female, Body Material: Black Anodized Aluminum Heatsink. Low PIM 20 dB Fixed Attenuator N-Type Female (Jack) to N-Type Female (Jack) 0.6 GHz to 6 GHz Rated to 100 Watts Anodized Aluminum 1.3:1 VSWR, RF coaxial low PIM fixed attenuator FMAT7482-20 from Fairview Microwave is manufactured with a N-type input. This coax N-type attenuator is 50 Ohm and low PIM RF attenuator design. Our N-type female to N-type female is constructed to precise RF and microwave industry specifications and operates at a frequency range between 600 MHz to 6 GHz. This passive directional radio frequency attenuator has -160 dBc typical PIM performance. This connectorized directional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This connectorized 6 GHz low PIM fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to optimal range. This threaded directional attenuator can operate at temperatures ranging from -40 to 75 deg C. The max input power rating (CW) of this RF attenuator is 100 Watts. This low PIM radio frequency attenuator has a brass N-type connector with gold-plated beryllium copper contact. Fairview Microwave's N-type attenuator has a female gender in and a female gender out. FMAT7482-20 N-type female to N-type female attenuator is rated for a maximum RF attenuation value of 20 dB. This fixed passive coaxial attenuator is also suitable for instrumentation, precision measurements, prototyping and characterization and production systems applications. Our 20 dB fixed attenuator with N-type connectors is built with black anodized aluminum heatsink body material. Fairview Microwave's 20 dB fixed radio frequency attenuator with a maximum power rating of 100 Watts is in stock and currently available for purchase. Our low PIM N-type fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,410.6500 / $1,516.8300 | Buy Now |