Part Details for FMAT7610-3 by Fairview Microwave Inc
Overview of FMAT7610-3 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAT7610-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMAT7610-3
|
Fairview Microwave | Key Specifications, Design: Fixed, Maximum Frequency: 4 GHz, Impedance: 50 Ohm, Power Maximum: 10 Watt, VSWR Maximum: 1.25:1, Attenuation: 3 dB, Connector Series 1: BNC, Connector Gender 1: Male, Connector Series 2: BNC, Connector Gender 2: Female, Body Material: Black Anodized Aluminum. 3dB RF fixed attenuator 10W, DC to 4GHz, BNC male to BNC female, RF coaxial fixed attenuator FMAT7610-3 from Fairview Microwave is manufactured with a BNC input. This coax BNC RF attenuator comes with a 50 Ohm impedance. Our 50 Ohm BNC male to BNC female attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 4 GHz. This bidirectional attenuator is the best solution for reducing the power levels of a signal by a fixed amount with little or no reflections. This 4 GHz fixed RF attenuator can prevent signal overload in amplifiers, receivers and detectors, adjusting the signal level to optimal range. This bidirectional attenuator can operate at temperatures ranging from 125 to -55 deg C and has a 1.25:1 maximum VSWR. The max input power rating (CW) of this RF attenuator is 10 Watts. This radio frequency attenuator has a brass BNC connector with gold-plated brass contact. Fairview Microwave's BNC attenuator has a male gender in and a female gender out. FMAT7610-3 BNC male to BNC female attenuator is rated for a maximum RF attenuation value of 3 dB. This fixed passive coaxial attenuator is also suitable for precision measurements, production systems, instrumentation and prototyping and characterization applications. Our 3 dB fixed attenuator with BNC connectors is built with black anodized aluminum body material. Fairview Microwave's 3 dB fixed radio frequency attenuator with a maximum power rating of 10 Watts is in stock and currently available for purchase. Our BNC fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal RF attenuator as per your requirements. Min Qty: 1 Package Multiple: 1 | 4 |
|
$110.6700 / $119.0000 | Buy Now |