Part Details for FMBC-A91Q-3010 by Schurter Electronic Components
Overview of FMBC-A91Q-3010 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBC-A91Q-3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1260
|
Newark | Fmbc Neo Filter 3Ph 2St 30A 480Vac A/Carton Box |Schurter FMBC-A91Q-3010 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.4400 / $275.9600 | Buy Now |
DISTI #
FMBC-A91Q-3010-ND
|
DigiKey | LINE FILTER 480/520VAC 30A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$252.0500 | Buy Now |
DISTI #
FMBC-A91Q-3010
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 30A 480VAC - Boxed Product (Development Kits) (Alt: FMBC-A91Q-3010) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$184.9825 / $216.9170 | Buy Now |
DISTI #
693-FMBC-A91Q-3010
|
Mouser Electronics | Power Line Filters 3PH 2ST 30A 480VAC FMBC NEO FILTER RoHS: Compliant | 0 |
|
$252.0500 | Order Now |
DISTI #
70080348
|
RS | FMBC NEO SER 30A 520Vac 50 to 60Hz Screw Mount Power Line Filter w/ Screw Terms | Schurter FMBC-A91Q-3010 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$250.9100 / $309.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$196.9200 | Buy Now |
|
Onlinecomponents.com | FMBC NEO FILTER 3PH 2ST 30A 480VAC RoHS: Compliant | 0 |
|
$208.0300 / $303.2500 | Buy Now |
DISTI #
FMBC-A91Q-3010
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 30A 480VAC - Boxed Product (Development Kits) (Alt: FMBC-A91Q-3010) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$184.9825 / $216.9170 | Buy Now |
DISTI #
FMBC-A91Q-3010
|
TME | Filter: anti-interference, three-phase, 480VAC, screw, 30A Min Qty: 1 | 1 |
|
$113.3400 / $127.9100 | Buy Now |
DISTI #
FMBC-A91Q-3010
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 30A 480VAC - Boxed Product (Development Kits) (Alt: FMBC-A91Q-3010) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$184.9825 / $216.9170 | Buy Now |
Part Details for FMBC-A91Q-3010
FMBC-A91Q-3010 CAD Models
FMBC-A91Q-3010 Part Data Attributes
|
FMBC-A91Q-3010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-A91Q-3010
Schurter Electronic Components
Three Phase EMI Filter, 480V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 1.9 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
Leakage Current-Max | 33 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A | |
Rated Voltage | 480 V | |
Width | 50 mm |