Part Details for FMBC-A91Q-3012 by Schurter Electronic Components
Overview of FMBC-A91Q-3012 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBC-A91Q-3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1261
|
Newark | Fmbc Neo Filter 3Ph 2St 30A 520Vac A/Carton Box |Schurter FMBC-A91Q-3012 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.1800 / $303.5600 | Buy Now |
DISTI #
FMBC-A91Q-3012-ND
|
DigiKey | LINE FILTER 480/520VAC 30A CHAS Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.2600 | Buy Now |
DISTI #
FMBC-A91Q-3012
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 30A 520VAC - Boxed Product (Development Kits) (Alt: FMBC-A91Q-3012) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$203.4801 / $238.6080 | Buy Now |
DISTI #
693-FMBC-A91Q-3012
|
Mouser Electronics | Power Line Filters 3PH 2ST 30A 520VAC FMBC NEO FILTER RoHS: Compliant | 0 |
|
$277.2600 | Order Now |
DISTI #
70080349
|
RS | FMBC NEO Filter 3PH 2ST 30A 520VAC | Schurter FMBC-A91Q-3012 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$276.0000 / $340.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$216.6100 | Buy Now |
|
Onlinecomponents.com | FMBC NEO FILTER 3PH 2ST 30A 520VAC RoHS: Compliant | 0 |
|
$228.8300 / $333.5700 | Buy Now |
DISTI #
FMBC-A91Q-3012
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 30A 520VAC - Boxed Product (Development Kits) (Alt: FMBC-A91Q-3012) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$203.4801 / $238.6080 | Buy Now |
DISTI #
FMBC-A91Q-3012
|
Avnet Americas | FMBC NEO FILTER 3PH 2ST 30A 520VAC - Boxed Product (Development Kits) (Alt: FMBC-A91Q-3012) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$203.4801 / $238.6080 | Buy Now |
DISTI #
000000000003287407
|
Sager | Power Line Filters 3PH 2ST 30A 520VAC FMBC NEO FILTER Min Qty: 4 | 0 |
|
$211.1200 / $222.3800 | Buy Now |
Part Details for FMBC-A91Q-3012
FMBC-A91Q-3012 CAD Models
FMBC-A91Q-3012 Part Data Attributes
|
FMBC-A91Q-3012
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-A91Q-3012
Schurter Electronic Components
Three Phase EMI Filter, 520V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | INDUCTANCE 1.9 MILLIHENRY | |
Approvals | UL; CUL; VDE; IEC; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
Leakage Current-Max | 33 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A | |
Rated Voltage | 520 V | |
Width | 50 mm |