Part Details for FMBC-R91Q-3012 by Schurter Electronic Components
Overview of FMBC-R91Q-3012 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBC-R91Q-3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X9656
|
Newark | Filter, 3-Phase, 30A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:30A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmbc Series Rohs Compliant: Yes |Schurter FMBC-R91Q-3012 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.9000 / $388.2200 | Buy Now |
DISTI #
486-4942-ND
|
DigiKey | LINE FILTER 520VAC 30A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$350.7300 | Buy Now |
DISTI #
FMBC-R91Q-3012
|
Avnet Americas | FMBC LL FILTER 3PH 2ST 30A 520VAC - Boxed Product (Development Kits) (Alt: FMBC-R91Q-3012) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$257.4029 / $301.8397 | Buy Now |
DISTI #
693-FMBC-R91Q-3012
|
Mouser Electronics | Power Line Filters FMBC LL 30A 520VAC IndVer 3Ph-2Stg Fltr | 0 |
|
$350.7300 | Order Now |
DISTI #
70597511
|
RS | FMBC LL Filter 3PH 2ST 30A 520VAC | Schurter FMBC-R91Q-3012 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$370.7100 / $431.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$274.0100 | Buy Now |
|
Onlinecomponents.com | FMBC LL FILTER 3PH 2ST 30A 520VAC RoHS: Compliant | 0 |
|
$289.4700 / $421.9700 | Buy Now |
DISTI #
FMBC-R91Q-3012
|
Avnet Americas | FMBC LL FILTER 3PH 2ST 30A 520VAC - Boxed Product (Development Kits) (Alt: FMBC-R91Q-3012) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$257.4029 / $301.8397 | Buy Now |
DISTI #
FMBC-R91Q-3012
|
Avnet Americas | FMBC LL FILTER 3PH 2ST 30A 520VAC - Boxed Product (Development Kits) (Alt: FMBC-R91Q-3012) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$257.4029 / $301.8397 | Buy Now |
DISTI #
000000000005238591
|
Sager | Power Line Filters FMBC LL 30A 520VAC IndVer 3Ph-2Stg Fltr Min Qty: 4 | 0 |
|
$267.0700 / $281.3100 | Buy Now |
Part Details for FMBC-R91Q-3012
FMBC-R91Q-3012 CAD Models
FMBC-R91Q-3012 Part Data Attributes
|
FMBC-R91Q-3012
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMBC-R91Q-3012
Schurter Electronic Components
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
Leakage Current-Max | 4.3 mA | |
Length | 275 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A | |
Rated Voltage | 520 V | |
Width | 50 mm |