Part Details for FMBL1004 by Fairview Microwave Inc
Overview of FMBL1004 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMBL1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7239
|
Newark | 100 Mhz To 520 Mhz Balun At 50 Ohm To 25 Ohm Rated To 100 Watts In A Smt (Surface Mount) Package |Fairview Microwave FMBL1004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$239.5700 / $290.6800 | Buy Now |
DISTI #
5328-FMBL1004-ND
|
DigiKey | 100 MHZ TO 520 MHZ BALUN AT 50 O Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$225.8300 | Buy Now |
|
Onlinecomponents.com | 100 MHz to 520 MHz Balun at 50 Ohm to 25 Ohm Rated to 100 Watts in a SMT (Surface Mount) Package RoHS: Compliant | 0 |
|
$215.6100 / $231.5800 | Buy Now |
DISTI #
FMBL1004
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 9 |
|
$217.7900 / $241.9900 | Buy Now |