Part Details for FMC0101141-06 by Fairview Microwave Inc
Overview of FMC0101141-06 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0101141-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7282
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 6", Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:Fm-F141, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Blue |Fairview Microwave FMC0101141-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$132.2200 / $163.8200 | Buy Now |
DISTI #
75050330
|
RS | N Male to N Male Cable FM-F141 Coax in 6 Inch | Fairview Microwave FMC0101141-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$126.0000 | RFQ |
|
Onlinecomponents.com | N Male to N Male Cable FM-F141 Coax in 6 Inch RoHS: Compliant | 0 |
|
$105.4500 / $132.3200 | Buy Now |