Part Details for FMC01062 by Fairview Microwave Inc
Overview of FMC01062 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC01062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0286
|
Newark | Rf Coax Conn, Tnc Jack, 50 Ohm, 6Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Contact Material:Brass, Frequency Max:6Ghz |Fairview Microwave FMC01062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 982 |
|
$17.6000 / $22.1300 | Buy Now |
DISTI #
5328-FMC01062-ND
|
DigiKey | CONN JACK CRIMP/SOLDER TNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.2300 | Buy Now |
DISTI #
75050925
|
RS | TNC Female (Jack) Connector For RG316, RG174 Cable, Crimp/Solder | Fairview Microwave FMC01062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5900 | RFQ |
|
Onlinecomponents.com | TNC Female (Jack) Connector For RG316, RG174 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$13.6800 / $18.1100 | Buy Now |
DISTI #
FMC01062
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174. TNC Female (Jack) Connector For RG316, RG174 Cable, Crimp/Solder, FMC01062 TNC female coaxial connector from Fairview Microwave has an interface type of RG316, RG174 and a 50 Ohm impedance. This TNC female connector uses shield attachment of crimp/solder attachment for the contact. Our female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. TNC female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave TNC coaxial connector has a brass body with nickel plating. Our FMC01062 TNC connector uses brass contact and a nickel plating material. This TNC female coaxial RF connector is RoHS compliant, you can find this TNC female coaxial connector datasheet specifications above. Fairview Microwave female TNC connector purchases will ship the same day. Our TNC female RG316 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 982 |
|
$13.4100 / $15.5900 | Buy Now |