Part Details for FMC1113315-36 by Fairview Microwave Inc
Overview of FMC1113315-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1113315-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2878
|
Newark | Cbl Assy, N Blkhd Jack-Sma Jack, 36", Connector To Connector:N-Type Bulkhead Jack To Sma Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMC1113315-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$90.2400 / $111.8100 | Buy Now |
DISTI #
5328-FMC1113315-36-ND
|
DigiKey | CBL ASSY TYPE NJACK-SMAJACK 36 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$97.4500 | Buy Now |
DISTI #
75036280
|
RS | N Female (Jack) Bulkhead to SMA Female (Jack) Cable RG316 Coax Up To 3 GHz in 36 | Fairview Microwave FMC1113315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0000 | RFQ |
|
Onlinecomponents.com | N Female (Jack) Bulkhead to SMA Female (Jack) Cable RG316 Coax Up To 3 GHz in 36 Inch RoHS: Compliant | 0 |
|
$73.5600 / $93.2700 | Buy Now |