Part Details for FMC1119315-24 by Fairview Microwave Inc
Overview of FMC1119315-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1119315-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2910
|
Newark | Cbl Assy, N Blkhd Jack-R/A Mmcx Plug/24", Connector To Connector:N-Type Bulkhead Jack To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMC1119315-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0900 / $107.9100 | Buy Now |
DISTI #
75036316
|
RS | N Female Bulkhead to RA MMCX Plug Cable RG-316 Coax in 24 Inch | Fairview Microwave FMC1119315-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$83.0000 | RFQ |
|
Onlinecomponents.com | N Female Bulkhead to RA MMCX Plug Cable RG-316 Coax in 24 Inch RoHS: Compliant | 0 |
|
$70.9900 / $90.0200 | Buy Now |