Part Details for FMC1719316-12 by Fairview Microwave Inc
Overview of FMC1719316-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1719316-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3457
|
Newark | Cbl Assy, R/A Mcx Plug-R/A Mmcx Plug/12", Connector To Connector:90° Mcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMC1719316-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
75037008
|
RS | RA MCX Plug (Male) to RA MMCX Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz i | Fairview Microwave FMC1719316-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9900 | RFQ |
|
Onlinecomponents.com | RA MCX Plug (Male) to RA MMCX Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 12 Inch RoHS: Compliant | 0 |
|
$47.3800 / $62.7200 | Buy Now |