Part Details for FMC2222085-12 by Fairview Microwave Inc
Overview of FMC2222085-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2222085-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3751
|
Newark | Cbl Assy, Smp Jack-Jack, 12", Connector To Connector:Smp Jack To Smp Jack, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue, Product Range:Fmc2222085 Series |Fairview Microwave FMC2222085-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$54.1700 / $62.4000 | Buy Now |
DISTI #
5328-FMC2222085-12-ND
|
DigiKey | CBL ASSY SMPJACK-SMPJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.3800 | Buy Now |
DISTI #
75037355
|
RS | SMP Female to SMP Female Cable FM-F086 Coax in 12 Inch | Fairview Microwave FMC2222085-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9900 | RFQ |
|
Onlinecomponents.com | SMP Female to SMP Female Cable FM-F086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$42.1100 / $55.7500 | Buy Now |