Part Details for FMC2638315LF-24 by Fairview Microwave Inc
Overview of FMC2638315LF-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2638315LF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3857
|
Newark | Cbl Assy, R/A Smb Plug-Bnc Blkhd Jack, Connector To Connector:90° Smb Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Tan |Fairview Microwave FMC2638315LF-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 562 |
|
$52.8100 / $60.8400 | Buy Now |
DISTI #
75037487
|
RS | RA SMB Plug to BNC Female Bulkhead Cable RG-316 Coax in 24 Inch with LF Solder | Fairview Microwave FMC2638315LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7900 | RFQ |
|
Onlinecomponents.com | RA SMB Plug to BNC Female Bulkhead Cable RG-316 Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$39.8400 / $52.7400 | Buy Now |