Part Details for FMCA1443-18 by Fairview Microwave Inc
Overview of FMCA1443-18 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1443-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1911
|
Newark | Cbl Assy, R/A Mmbx Plug-Tnc Blkhd Jack, Connector To Connector:90° Mmbx Plug To Tnc Bulkhead Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Black |Fairview Microwave FMCA1443-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$86.0400 / $106.6100 | Buy Now |
DISTI #
75039230
|
RS | Snap-On RA MMBX Plug to TNC Female Bulkhead Cable RG174 Coax in 18 Inch | Fairview Microwave FMCA1443-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0000 | RFQ |
|
Onlinecomponents.com | Snap-On RA MMBX Plug to TNC Female Bulkhead Cable RG174 Coax in 18 Inch RoHS: Compliant | 0 |
|
$67.5700 / $85.6800 | Buy Now |