Part Details for FMCA2706-12 by Fairview Microwave Inc
Overview of FMCA2706-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2706-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4268
|
Newark | Cbl Assy, Bnc Jack-R/A N Plug, 12", Connector To Connector:Bnc Jack To 90° N-Type Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA2706-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$67.7100 / $78.0000 | Buy Now |
DISTI #
5328-FMCA2706-12-ND
|
DigiKey | CBL ASSY BNCJACK-TYPE NPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.2900 | Buy Now |
DISTI #
75028478
|
RS | BNC Female to N Male Right Angle Cable in 12 Inch Length Using RG223 Coax | Fairview Microwave FMCA2706-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1900 | RFQ |
|
Onlinecomponents.com | BNC Female to N Male Right Angle Cable in 12 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$39.6700 / $52.5100 | Buy Now |