Part Details for FMCA2733/BK-36 by Fairview Microwave Inc
Overview of FMCA2733/BK-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2733/BK-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3430
|
Newark | Hd Bnc M To Hd Bnc M Using Black Belden 1855A, 3 Feet |Fairview Microwave FMCA2733/BK-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8300 / $50.0800 | Buy Now |
DISTI #
5328-FMCA2733/BK-36-ND
|
DigiKey | CBL ASSY HD-BNCPLUG-HD-BNCPLUG 3 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.5200 | Buy Now |
DISTI #
75028751
|
RS | HD BNC M to HD BNC M Using Black Belden 1855A, 3 Feet | Fairview Microwave FMCA2733/BK-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2900 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1855A-BK Coax in 36 Inch RoHS: Compliant | 0 |
|
$31.0100 / $41.0000 | Buy Now |