Part Details for FMCA2733/BR-300 by Fairview Microwave Inc
Overview of FMCA2733/BR-300 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2733/BR-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3439
|
Newark | Hd Bnc M To Hd Bnc M Using Brown Belden 1855A, 25 Feet |Fairview Microwave FMCA2733/BR-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4000 / $79.9500 | Buy Now |
DISTI #
5328-FMCA2733/BR-300-ND
|
DigiKey | CBL ASSY HD-BNCPLUG-HD-BNCPLUG 3 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.6800 | Buy Now |
DISTI #
75028762
|
RS | HD BNC M to HD BNC M Using Brown Belden 1855A, 25 Feet | Fairview Microwave FMCA2733/BR-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.5000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1855A-BR Coax in 300 Inch RoHS: Compliant | 0 |
|
$52.6000 / $71.4300 | Buy Now |