Part Details for FMCA3191/0001-24 by Fairview Microwave Inc
Overview of FMCA3191/0001-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3191/0001-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6220
|
Newark | Cbl Assy, Tnc Plug-Plug, 50 Ohm/24", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Lmr-240-Uf, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3191/0001-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-FMCA3191/0001-24-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.3200 | Buy Now |
DISTI #
74906979
|
RS | Low Loss TNC Male to TNC Male Cable LMR-240-UF Coax in 24 Inch with Times Microw | Fairview Microwave FMCA3191/0001-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3900 / $55.2600 | RFQ |
|
Onlinecomponents.com | Low Loss TNC Male to TNC Male Cable LMR-240-UF Coax in 24 Inch with Times Microwave Components with LF Solder RoHS: Compliant | 0 |
|
$48.2600 / $63.8800 | Buy Now |