Part Details for FMCA3282-12 by Fairview Microwave Inc
Overview of FMCA3282-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3282-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9785
|
Newark | Cbl Assy, Bnc Plug-Plug, 50 Ohm/12", Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Tcom-240, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3282-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5500 / $66.3000 | Buy Now |
DISTI #
74906590
|
RS | Low Loss BNC Male to BNC Male Cable TCOM-240 Coax in 12 Inch with Times Microwav | Fairview Microwave FMCA3282-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3100 / $48.7100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$42.5500 / $56.3300 | Buy Now |