Part Details for FMCN10-10030-231 by Fairview Microwave Inc
Overview of FMCN10-10030-231 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN10-10030-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033490
|
RS | 78 Ohm TRS Subminiature 3-Slot Plug 1553 Connector Clamp/Solder Attachment for | Fairview Microwave FMCN10-10030-231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$32.5200 / $42.9900 | Buy Now | |
DISTI #
77721911
|
Verical | FMCN10-10030-231 Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$29.2300 / $37.0000 | Buy Now |
DISTI #
FMCN10-10030-231
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TRS Subminiature, Connector Gender: Plug, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Termination Type: Twinax, Interface Type 1: FMBC-30-02003, Interface Type 2: TWC-78-1. 78 Ohm TRS Subminiature 3-Slot Plug 1553 Connector Clamp/Solder Attachment for FMBC-30-02003, TWC-78-1, FMCN10-10030-231 TRS Subminiature plug twinax connector has an interface type of TRS Subminiature plug which is compatible with fmbc-30-02003 and TWC-78-1 cables and a 78 Ohm impedance. Fairview Microwave's TRS Subminiature plug connector uses clamp/solder as an attachment method. Our plug TRS Subminiature twinax connector operates at a minimum frequency of DC and a maximum frequency of 500 MHz. This TRS Subminiature plug RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave TRS Subminiature plug twinax connector has a teflon dielectric type. Fairview Microwave TRS Subminiature twinax connector has a brass body with nickel plating. Our FMCN10-10030-231 connector uses beryllium copper contact. This bayonet RF connector can operate at temperatures ranging from -55 to +200 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN10-10030-231 connector features a ASTM-B-733 body plating specification. This TRS Subminiature connector has a gold 30 micro inches inner contact plating. This Fairview Microwave 1553 plug TRS Subminiature connector will ship the same business day as purchased. Our TRS Subminiature plug connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 4 |
|
$31.8200 / $37.0000 | Buy Now |