Part Details for FMCN1171 by Fairview Microwave Inc
Overview of FMCN1171 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9487
|
Newark | Rf Coax Conn, 4.3/10 Plug, 6Ghz, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:0.141" Semi Rigid, Rg402, Rg402 Tinned, Contact Material:Brass |Fairview Microwave FMCN1171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1100 / $49.6600 | Buy Now |
DISTI #
5328-FMCN1171-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 4.3-10 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.2900 | Buy Now |
DISTI #
74906284
|
RS | 4.3-10 Male (Plug) Low PIM Connector For RG402, RG402 Tinned, .141 SR Cable IP6 | Fairview Microwave FMCN1171 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6900 / $38.3800 | RFQ |
|
Onlinecomponents.com | 4.3-10 Male (Plug) Low PIM Connector For RG402, RG402 Tinned, .141 SR Cable IP67 Rated, Solder RoHS: Compliant | 0 |
|
$33.5200 / $44.3800 | Buy Now |
DISTI #
FMCN1171
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: RG402, Interface Type 2: RG402 Tinned, Interface Type 3: .141 SR Cable. 4.3-10 Male (Plug) Low PIM Connector For RG402, RG402 Tinned, .141 SR Cable IP67 Rated, Solder, FMCN1171 4.3-10 male coaxial connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR Cable and a impedance. This 4.3-10 male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.08:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1171 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS and IP67 rated compliant, you can find this 4.3-10 male coaxial IP67 rated connector datasheet specifications above. Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male RG402 / RG402 Tinned / .141 SR Cable connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 20 |
|
$34.7500 / $38.1900 | Buy Now |