Part Details for FMCN1172 by Fairview Microwave Inc
Overview of FMCN1172 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9488
|
Newark | Rf Coax Conn, R/A 4.3/10 Plug, 6Ghz, Connector Type:4.3/10 Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:1/2" Spiral Superflexible, Contact Material:Brass |Fairview Microwave FMCN1172 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8800 / $49.4000 | Buy Now |
DISTI #
5328-FMCN1172-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 4.3-10 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.0500 | Buy Now |
DISTI #
74906283
|
RS | Right Angle 4.3-10 Male (Plug) Low PIM Connector For 1/2" Spiral Superflexible | Fairview Microwave FMCN1172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.5000 / $38.1700 | RFQ |
|
Onlinecomponents.com | Right Angle 4.3-10 Male (Plug) Low PIM Connector For 1/2" Spiral Superflexible Cable IP67 Right Angleted, Solder RoHS: Compliant | 0 |
|
$33.3400 / $44.1300 | Buy Now |
DISTI #
FMCN1172
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: 1/2" Spiral Superflexible. Right Angle 4.3-10 Male (Plug) Low PIM Connector For 1/2" Spiral Superflexible Cable IP67 Right Angleted, Solder, FMCN1172 RA 4.3-10 male coaxial connector from Fairview Microwave has an interface type of 1/2" Spiral Superflexible and a impedance. This 4.3-10 male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.3-10 right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle 4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1172 4.3-10 RA connector uses brass contact and a tri-metal plating material. This 4.3-10 male right angle coaxial RF connector is RoHS and IP67 rated compliant, you can find this 4.3-10 male right angle coaxial IP67 rated connector datasheet specifications above. Fairview Microwave RA male 4.3-10 connector purchases will ship the same day. Our 4.3-10 right angle male 1/2" Spiral Superflexible connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 34 |
|
$32.6700 / $37.9900 | Buy Now |