Part Details for FMCN1173 by Fairview Microwave Inc
Overview of FMCN1173 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9489
|
Newark | Rf Coax Conn, R/A 4.3/10 Plug, 6Ghz, Connector Type:4.3/10 Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:0.141" Semi Rigid, Rg402, Rg402 Tinned, Contact Material:Brass |Fairview Microwave FMCN1173 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-FMCN1173-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 4.3-10 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.3700 | Buy Now |
DISTI #
74906282
|
RS | Right Angle 4.3-10 Male (Plug) Low PIM Connector For RG402, RG402 Tinned, .141 | Fairview Microwave FMCN1173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8700 / $78.3600 | RFQ |
|
Onlinecomponents.com | Right Angle 4.3-10 Male (Plug) Low PIM Connector For RG402, RG402 Tinned, .141 SR Cable IP67 Rated, Solder RoHS: Compliant | 0 |
|
$66.7100 / $84.5900 | Buy Now |
DISTI #
FMCN1173
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: RG402, Interface Type 2: RG402 Tinned, Interface Type 3: .141 SR Cable. Right Angle 4.3-10 Male (Plug) Low PIM Connector For RG402, RG402 Tinned, .141 SR Cable IP67 Rated, Solder, FMCN1173 RA 4.3-10 male coaxial connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR Cable and a impedance. This 4.3-10 male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.3-10 right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle 4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1173 4.3-10 RA connector uses brass contact and a tri-metal plating material. This 4.3-10 male right angle coaxial RF connector is RoHS and IP67 rated compliant, you can find this 4.3-10 male right angle coaxial IP67 rated connector datasheet specifications above. Fairview Microwave RA male 4.3-10 connector purchases will ship the same day. Our 4.3-10 right angle male RG402 / RG402 Tinned / .141 SR Cable connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 114 |
|
$67.0700 / $77.9900 | Buy Now |