Part Details for FMCN1178 by Fairview Microwave Inc
Overview of FMCN1178 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9491
|
Newark | Rf Coax Conn, R/A Tnc Jack, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Flanged Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave FMCN1178 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7500 / $56.1600 | Buy Now |
DISTI #
5328-FMCN1178-ND
|
DigiKey | CONN JACK SOLDER TNC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$48.9500 | Buy Now |
DISTI #
74906280
|
RS | Right Angle TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Pane | Fairview Microwave FMCN1178 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3700 / $43.4000 | RFQ |
|
Onlinecomponents.com | Right Angle TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder RoHS: Compliant | 0 |
|
$37.9100 / $50.1900 | Buy Now |
DISTI #
FMCN1178
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Terminal, Interface Type 1: Solder Cup. Right Angle TNC Female (Jack) Connector Solder Cup Terminal 4 Hole Flange (Panel Mount), Solder, FMCN1178 RA TNC female 4 hole flange terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This TNC female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female TNC right angle terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. Right angle TNC female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC terminal connector has a brass body with nickel plating. Our FMCN1178 TNC RA connector uses beryllium copper contact and a nickel plating material. This TNC female right angle 4 hole flange terminal RF connector is RoHS compliant, you can find this TNC female right angle 4 hole flange terminal connector datasheet specifications above. Fairview Microwave RA female TNC 4 hole flange connector purchases will ship the same day. Our 4 hole flange TNC right angle female solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 216 |
|
$37.1400 / $43.1900 | Buy Now |