Part Details for FMCN1181 by Fairview Microwave Inc
Overview of FMCN1181 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9493
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Ll335I, Contact Material:Beryllium Copper, Product Range:- |Fairview Microwave FMCN1181 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2900 / $113.1100 | Buy Now |
DISTI #
5328-FMCN1181-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.5700 | Buy Now |
DISTI #
74906278
|
RS | SMA Male (Plug) Precision Connector for LL335i Cable, Clamp/Solder | Fairview Microwave FMCN1181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$81.2800 / $87.4000 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Precision Connector for LL335i Cable, Clamp/Solder RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
FMCN1181
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: LL335i. SMA Male (Plug) Precision Connector for LL335i Cable, Clamp/Solder, FMCN1181 SMA male coaxial connector from Fairview Microwave has an interface type of LL335i and a 50 Ohm impedance. This SMA male connector uses shield attachment of clamp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.16:1. This Fairview Microwave SMA coaxial connector has a passivated stainless steel body. Our FMCN1181 SMA connector uses beryllium copper contact. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above. Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male LL335i connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 47 |
|
$86.9900 | Buy Now |